
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
OSRAM original 12V 10W 41mm soffit double eco-pack
- First-supplier quality
- Hard-glass technology
- High luminous flux
- Luminous flux over the entire life span constant
Technical specifications
- Dim
(Ø x L) 11 mm x 41 mm
- Product type
Festoon
- Type (car light bulbs)
C10W
- Operating voltage
12 V
- Content
1 Pair
- B3 lifespan
500 h
- Lifespan Tc
1000 h
- Power (car light bulbs)
10 W
- Light colour
Neutral white
- Luminous flux
100 lm
- Length
41 mm
- (Ø)
11 mm
- Series (car light bulbs)
Standard
SV8.5-8
- ECE type approval labels
E1 24H
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2209954 Osram Automotive 4062172396080 Festoon Standard C10W 10 W 12 V
User & Safety Instructions
User & Safety Instructions 2209954 Osram Automotive 4062172396080 Festoon Standard C10W 10 W 12 V
Description
The lamps from the ORIGINAL LINE family are reliable and also prove economical traction. Customers who appreciate tried-and-tested quality make the right choice with the ORIGINAL LINE. Its combination of renowned quality, impressive brightness and reliable service life is very easy on the market compared to other products.
This text is machine translated.
This text is machine translated.
Scope of delivery
- OSRAM original 12V 10W 41mm soffit double eco-pack
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































