
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
OSRAM COOL BLUE® INTENSE H4 Duo box ECO-Pack
- LED look: Extra white light for a stylish LED look
- Up to 5,000 Kelvin: Bright and bright white light for the most stylish and modern look on the road
- Up to 100% more brightness (H1, H4, H7, H11, HB3, HB4, HIR2): More light makes it possible to look further and therefore react earlier
- Distinctive, modern and individual look with extra white light
- Ideal for clear glass headlights
Technical specifications
- Dim
(L x W x H) 17 x 82 x 17 mm
- Product type
Halogen bulb
- Type (car light bulbs)
H4
- Operating voltage
12 V
- Factory colour
White
- Colour temperature type
5000 K
- Content
1 Pair
- Power (car light bulbs)
55 W
- Width
82 mm
- Height
17 mm
- Length
17 mm
- Series (car light bulbs)
COOL BLUE® INTENSE
- ECE type approval labels
E1 0007
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2209992 Osram Automotive 4062172387415 Halogen bulb COOL BLUE® INTENSE H4 55 W 12 V
Description
Discover COOL BLUE® INTENSE – high-tech halogen lamps that are almost in the league of LED lamps. The powerful and extra-bright white light of up to 5,000 K, which looks very much like an LED lamp thanks to its cool beam, makes it the perfect choice for enthusiastic design fans. The car lamp also offers a high-contrast, daylight-like light, which strains the eyes less than that of standard lamps. OSRAM COOL BLUE® INTENSE series lamps are up to 100% Heller compared to the minimum ECE requirements. The modern design with silver cap (H4/H7/H8/H11/HB4) is Ideal for clear glass headlights and gives your vehicle a stylish look.
This text is machine translated.
This text is machine translated.
Features
- Extra white light for a stylish LED look
- High contrast and bright white light for the most stylish and modern look on the road
- Up to 100% more brightness (H1, H4, H7, H11, HB3, HB4, HIR2): More light makes it possible to look further and therefore react earlier
- Distinctive, modern and individual look with extra white light
- Ideal for clear glass headlights
Scope of delivery
- OSRAM COOL BLUE® INTENSE H4 Duo box
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































