
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Sparelampbox Minibox Value Pack
- First-supplier quality
- Reliable quality
- Ergonomically shaped
Technical specifications
- Dim
(L x W x H) 115 x 90 x 60 mm
- Product type
Halogen bulb
- Type (car light bulbs)
H7
PY21W
P21W
P21/5W
R5W
W5W
- Operating voltage
12 V
- Content
1 pc(s)
- B3 lifespan
330 h
- Lifespan Tc
550 h
- Power (car light bulbs)
55 W
- Light colour
Neutral white
- Luminous flux
1500 lm
- Luminous flux tolerance ±
10 %
- Width
90 mm
- Height
60 mm
- Length
115 mm
- Series (car light bulbs)
Original Line
PX26d
- Bulb type
Light bulb
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 419883 Osram Automotive CLKMH7 EURO UNV1-O Halogen bulb Original Line H7, PY21W, P21W, P21/5W, R5W, W5W 55 W 12 V
Signal word
GHS / H Statements
- H 302+332: Harmful if ingested or inhaled
GHS / P Statements
- P 201: Obtain special instructions before use
Description
The OSRAM MINIBOX saves you the hassle of the workshop search new spare lamps to buy. Mitfuhrpflicht of spare bulbs in Europe
For the following countries there is a Mitfuhrpflicht*:
Bosnia and Herzegovina, Croatia, Montenegro, Russia, Serbia and Slovenia
For all countries with daytime running lights mandatory is carrying a recommended:
Ireland, Switzerland, Italy, Denmark, Norway, Sweden, Finland, Estonia, Latvia, Moldova, Romania, Ungarrn, Czech Republic, Bulgaria, Macedonia, Lithuania and Poland
* = cars with Xenon or LED main headlights do not have mitfuhrpflicht of replacement bulbs, but already for turn signal, tail and brake lights!
Source: ÖAMTC, 06.2016
This text is machine translated.
For the following countries there is a Mitfuhrpflicht*:
Bosnia and Herzegovina, Croatia, Montenegro, Russia, Serbia and Slovenia
For all countries with daytime running lights mandatory is carrying a recommended:
Ireland, Switzerland, Italy, Denmark, Norway, Sweden, Finland, Estonia, Latvia, Moldova, Romania, Ungarrn, Czech Republic, Bulgaria, Macedonia, Lithuania and Poland
* = cars with Xenon or LED main headlights do not have mitfuhrpflicht of replacement bulbs, but already for turn signal, tail and brake lights!
Source: ÖAMTC, 06.2016
This text is machine translated.
Scope of delivery
- Each 1 x H7 55 W, P21/5 W (brake/ taillight), P21W (flash/ brake light), PY21W (signal light), R5W (brake light), W5W (parking light), standard-type fuses 10, 20,30 A.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 43.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































