
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
OSRAM original PY21W 12V double eco-pack
- First-supplier quality
- Hard-glass technology
- High luminous flux
- Luminous flux over the entire life span constant
Technical specifications
- Dim
(Ø x L) 25 mm x 52.6 mm
- Product type
Indicator bulb
- Type (car light bulbs)
PY21W
- Operating voltage
12 V
- Content
1 Pair
- B3 lifespan
250 h
- Lifespan Tc
500 h
- Power (car light bulbs)
21 W
- Light colour
Orange
- Luminous flux
280 lm
- Luminous flux tolerance ±
20 %
- Length
52.6 mm
- (Ø)
25 mm
- Series (car light bulbs)
Original Line
BAU15s
- ECE type approval labels
E1 00801
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2202738 Osram Automotive 4062172396349 Indicator bulb Original Line PY21W 21 W 12 V
Description
The lamps from the ORIGINAL LINE family are reliable and also prove economical traction. Customers who appreciate tried-and-tested quality make the right choice with the ORIGINAL LINE. Its combination of renowned quality, impressive brightness and reliable service life is very easy on the market compared to other products.
This text is machine translated.
This text is machine translated.
Scope of delivery
- OSRAM original PY21W 12V double eco-pack
Hints
Required where the indicator glass is white.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































