
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
OSRAM original W5W 12V double eco-pack
- First-supplier quality
- This text is machine translated.
Technical specifications
- Product type
Indicator bulb
- Type (car light bulbs)
W5W
- Operating voltage
12 V
- Content
1 Pair
- B3 lifespan
350 h
- Lifespan Tc
1000 h
- Power (car light bulbs)
5 W
- Light colour
Neutral white
- Luminous flux
50 lm
- Series (car light bulbs)
Standard
W2.1x9.5d
- ECE type approval labels
E1 29W
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2209956 Osram Automotive 4062172395885 Indicator bulb Standard W5W 5 W 12 V
User & Safety Instructions
User & Safety Instructions 2209956 Osram Automotive 4062172395885 Indicator bulb Standard W5W 5 W 12 V
Description
Scope of delivery
- OSRAM original W5W 12V double eco-pack
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.08*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































