
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Highlights & Details
OSRAM original P21/5W 12V double eco-pack
- First-supplier quality
- Hard-glass technology
- High luminous flux
- Luminous flux over the entire life span constant
Technical specifications
- Product type
Indicator bulb
- Type (car light bulbs)
P21/5W
- Operating voltage
12 V
- Content
1 Pair
- B3 lifespan
180 h
1250 h
- Lifespan Tc
290 h
4000 h
- Power (car light bulbs)
21/5 W
- Light colour
Neutral white
- Luminous flux
440 lm
35 lm
- Luminous flux tolerance ±
20 %
- Series (car light bulbs)
Standard
BAY15D
- ECE type approval labels
E1 25S
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2209952 Osram Automotive 4062172396448 Indicator bulb Standard P21/5W 21/5 W 12 V
User & Safety Instructions
User & Safety Instructions 2209952 Osram Automotive 4062172396448 Indicator bulb Standard P21/5W 21/5 W 12 V
Description
The lamps from the ORIGINAL LINE family are reliable and also prove economical traction. Customers who appreciate tried-and-tested quality make the right choice with the ORIGINAL LINE. Its combination of renowned quality, impressive brightness and reliable service life is very easy on the market compared to other products.
This text is machine translated.
This text is machine translated.
Scope of delivery
- OSRAM original P21/5W 12V double eco-pack
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































