
Highlights & Details
Osram Automotive Fastener LICENSE PLATE BRACKET AX LEDDL ACC 103 (W x H x D) 686 x 71 x 93 mm
- License plate holder + driving light holder
- Compatible with all lights of the driving lights series
- Aluminium
Technical specifications
- Dim
(W x H x D) 686 x 71 x 93 mm
- Product type
Fastener
- Fastening method
Screw mount
- Bulb type
LED (monochrome)
- Width
686 mm
- Height
71 mm
- Depth
93 mm
- Recommended use
ATVs
Construction plant
Bus
Agriculture
HGVs
Cars
Quads
SUVs
Forklifts
Van
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2302100 Osram Automotive Fastener LICENSE PLATE BRACKET AX LEDDL ACC 103 (W x H x D) 686 x 71 x 93 mm
Warranty Terms
Warranty Terms 2302100 Osram Automotive Fastener LICENSE PLATE BRACKET AX LEDDL ACC 103 (W x H x D) 686 x 71 x 93 mm
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 102.97*
What kind of Car Search & Off-Road Competition Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































