
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Screw pedestal for LED working headlights
- 5 high power LEDs
- 2 mounting options
Technical specifications
- Luminosity: 900 lumen
- Dim
(W x H x D) 110 x 110 x 41 mm
- Product type
Working light
- LEDs
5
- Design type
Square
- Fastening method
Threaded base
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
- Factory colour
Black
- Weight
580 g
15 W
6000 K
- Total luminous flux
900 lm
- Width
110 mm
- Height
110 mm
- Depth
41 mm
- Lenses for
Close range illumination
- Features
Open end cables
- Operating voltage
12/24 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 841149 Berger & Schröter Working light 12 V, 24 V 5x3 W, 1150 l 20190 Close range illumination (W x H x D) 110 x 110 x 41 mm 90
Description
Working headlights for construction machinery and self-propelled working machinery, can be installed horizontally and vertically.
Features
- Protection class: IP67
- Service life: Approx. 30 000 hours
- Close range dispersion lens (short and wide).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 74.46*
What kind of Car Search & Off-Road Competition Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































