
Highlights & Details
Working headlights LEDriving® Cube PX4500 Flood;Long range high beam(W x H x D) 68.4 x 113.42 x 117.1 mm;4500 lm;6000 K
- Floodlight-like characteristics: For a wide and wide distribution of light.Matrix portfolio: Vehicle-specific lighting design can be individually combined. Mix & match Vary and combineIP & IK Protection Classes: Tested and validated in a DIN-certified environmental simulation laboratory with regard to extreme external influences such as water, dust, impact, heat, Cold, permanent vibrations and much moreEfficient reflector lens design with powerful OSRAM LEDs. Three mounting options available: Standard/flexible, heavy-duty mounting and direct mountingAdditional working headlights without ECE approval for use as working headlights are approved according to StVZO §52 (7) for use on every vehicle. However, they must not be switched on while driving; furthermore, individual special regulations and laws of the countries outside of Germany must be observed.
Technical specifications
- Dim
(W x H x D) 68.4 x 113.42 x 117.1 mm
- Product type
Working light
- Fastening method
Screw mount
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
- Weight
698 g
45 W
6000 K
- Total luminous flux
4500 lm
- Width
68.4 mm
- Height
113.42 mm
- Depth
117.1 mm
- Lenses for
Long range high beam
- ECE type approval labels
R10
- Mounting site
rear
lateral
front
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798483 Osram Automotive Working light 12 V, 24 V LEDriving® Cube PX4500 Flood LEDPWL 109-FL Long range high beam (W x H x D) 68
Warranty Terms
Warranty Terms 2798483 Osram Automotive Working light 12 V, 24 V LEDriving® Cube PX4500 Flood LEDPWL 109-FL Long range high beam (W x H x D) 68
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 110.98*
What kind of Car Search & Off-Road Competition Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































