
Highlights & Details
S 1500 LED work light
- Perfect for the transition to LED
- Uniform illumination
- Daylight Color Temperature
- This text is machine translated.
Technical specifications
- Connection via open cable
- Dim
(W x H x D) 100 x 129 x 40 mm
- Product type
Working light
- LEDs
9
- Design type
Rectangular
- Fastening method
Assembly
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
- Factory colour
Black
- Weight
378 g
15 W
6000 K
- Total luminous flux
1500 lm
- Width
100 mm
- Height
129 mm
- Depth
40 mm
- Lenses for
Close range illumination
- ECE type approval labels
ECE-R23
- Features
Suitable as reversing light
Open end cables
Cable (0.8 m)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1716795 Hella Valuefit Working light 12 V, 24 V S1500 LED 1GA 357 103-012 Close range illumination (W x H x D) 100 x 129 x 40 mm
Description
This text is machine translated.
Features
- Reverse polarity protection
- Protection class IP 6K9K (high-pressure cleaner resistant)
- ECE-R10 approved
- ECE-R23 reversing light approval
- Aluminium cast
Frequently Bought Together
(*All information is plus legal VAT)€ 207.96*
What kind of Car Search & Off-Road Competition Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























