
Highlights & Details
LED work light W229 transparent
- Extremely flat work headlights for mounting and installation
- Many mounting solutions also 45°
- 2.5 meter connection cable
Technical specifications
- Luminous flux @ 25°C: 1460
- Dim
(W x H x D) 133 x 25 x 44 mm
- Product type
Working light
- LEDs
30
- Design type
Transparent
- Fastening method
Fixed mount
Recess-mount
Assembly
- Bulb type
LED (monochrome)
- Operating voltage
12 V DC
24 V DC
- Weight
240 g
16 W
- Total luminous flux
2000 lm
- Width
133 mm
- Height
25 mm
- Depth
44 mm
- Lenses for
Wide angle close range illumination
- ECE type approval labels
E20*10R06/00*004479*00
- Mounting site
rear
left
right
lateral
front
- Features
Open end cables
Cable (2.5 m)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386720 WAS Working light 12 V DC, 24 V DC W229 1501 Wide angle close range illumination (W x H x D) 133 x 25 x 44 mm 2000 lm
Description
This text is machine translated.
Features
- Connection cable 250 cm YLY-S 2x0.5 mm²
Scope of delivery
- Incl. 2 additional mounting parts
- Mounting screws
Frequently Bought Together
(*All information is plus legal VAT)€ 105.97*
What kind of Car Search & Off-Road Competition Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























