
Highlights & Details
Hella Valuefit Working light 12 V, 24 V Lightbar LBX-220 LED 1GE 360 000-002 Close range illumination (W x H x D) 244 x 98 x 80 mm 1000 lm 6500 K
- Low mounting position
- Illuminating a large area.
- Incl. 2 m connection cable.
Technical specifications
- Connection via Dt-Stecker
- Wire height 255 mm
- Dim
(W x H x D) 244 x 98 x 80 mm
- Product type
Working light
- LEDs
3
- Design type
Rectangular
- Fastening method
Assembly
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
- Factory colour
Black
- Weight
1325
22 W
6500 K
- Total luminous flux
1000 lm
- Width
244 mm
- Height
98 mm
- Depth
80 mm
- Lenses for
Close range illumination
- ECE type approval labels
CE-geprüft
- Features
Deutsch DT connector
Cable (2 m)
Open end cables
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1716798 Hella Valuefit Working light 12 V, 24 V Lightbar LBX-220 LED 1GE 360 000-002 Close range illumination (W x H x D) 244 x
Description
At low mounting position particularly illuminating a large area.
This text is machine translated.
Features
- Reverse polarity protection
- Protection class IP 67
- Recommended mounting height 0.5 to 1.5 m.
- Aluminum casing
Frequently Bought Together
(*All information is plus legal VAT)€ 135.97*
What kind of Car Search & Off-Road Competition Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























