
Number
Total (€ 71.99 / piece)
€ 71.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
LED work light 120 W
- Casing made of aluminum
- Light color 6000 K
- Service life approx. 30000 h
- This text is machine translated.
Technical specifications
- IP 65
- Dim
(W x H x D) 610 x 115 x 85 mm
- Product type
Working light
- LEDs
40
- Design type
Upright rectangle
- Fastening method
Threaded base
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
- Factory colour
Black
- Weight
1300 g
120 W
6000 K
- Total luminous flux
7800 lm
- Width
610 mm
- Height
115 mm
- Depth
85 mm
- Lenses for
Close range illumination
- Features
Open end cables
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 559348 Berger & Schröter Working light 12 V, 24 V 120 W 20198 Close range illumination (W x H x D) 610 x 115 x 85 mm 7800 lm 60
Description
Features
- Glass made of unbreakable polycarbonate
- Service life approx. 30000 h
- Protection class IP65
- Light Scattering 60°
- Output current 16 A at 12 V, 8 A at 24 V
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 129.46*
What kind of Car Search & Off-Road Competition Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































