
Highlights & Details
Fristom Working light 12 V, 24 V, 36 V FT-036 LED ALU 2800 90380 Long range illumination (W x H x D) 100 x 123 x 64 mm 2800 lm 6000 K
- Robust aluminum housing.
- 1.2 Meter Cable
- 2800 lumens
- Stainless steel fixing
Technical specifications
- 1200 mm cable with open ends
- 12V/24V = 2.8 A/1.4 A
- Dim
(W x H x D) 100 x 123 x 64 mm
- Product type
Working light
- LEDs
9
- Design type
Square
- Fastening method
Screw mount
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
36 V
- Factory colour
Blue
- Weight
780 g
38 W
6000 K
- Total luminous flux
2800 lm
- Width
100 mm
- Height
123 mm
- Depth
64 mm
- Lenses for
Long range illumination
- Features
Open end cables
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1487667 Fristom Working light 12 V, 24 V, 36 V FT-036 LED ALU 2800 90380 Long range illumination (W x H x D) 100 x 123 x 64 mm 2
eNum certificate
eNum certificate 1487667 Fristom Working light 12 V, 24 V, 36 V FT-036 LED ALU 2800 90380 Long range illumination (W x H x D) 100 x 123 x 64 mm 2
eNum certificate 1487667 Fristom Working light 12 V, 24 V, 36 V FT-036 LED ALU 2800 90380 Long range illumination (W x H x D) 100 x 123 x 64 mm 2
eNum certificate 1487667 Fristom Working light 12 V, 24 V, 36 V FT-036 LED ALU 2800 90380 Long range illumination (W x H x D) 100 x 123 x 64 mm 2
eNum certificate 1487667 Fristom Working light 12 V, 24 V, 36 V FT-036 LED ALU 2800 90380 Long range illumination (W x H x D) 100 x 123 x 64 mm 2
Description
This text is machine translated.
Features
- 1200 mm connection cable
- Robust aluminum housing.
- E approval
- IP68
- Incl. stainless steel fixing
What kind of Car Search & Off-Road Competition Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































