
Highlights & Details
LED work light 60 W.
- 42000 lumensAluminum housing AluminumGlass polycarbonateLED life approx. 30000 h.Protection class: IP68
- This text is machine translated.
Technical specifications
- Dim
(W x H x D) 99 x 65 x 91 mm
- Product type
Working light
- LEDs
20
- Design type
Rectangular
- Fastening method
Screw mount
- Bulb type
LED (monochrome)
- Operating voltage
10 V
12 V
24 V
30 V
- Factory colour
Black
Silver
- Weight
340 g
60 W
6000 K
- Total luminous flux
5400 lm
- Width
99 mm
- Height
65 mm
- Depth
91 mm
- Lenses for
Wide angle close range illumination
- ECE type approval labels
ECE R10
E9 10R-05.16140
- Features
Open end cables
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2542707 Berger & Schröter Working light 10 V, 12 V, 24 V, 30 V 60 W 5400 Lumen KS8160combo Wide angle close range illumination (
What kind of Car Search & Off-Road Competition Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























