
Technical specifications
- IP67
- Dim
(W x H x D) 110 x 110 x 63 mm
- Product type
Working light
- LEDs
9 pc(s)
- Design type
Rectangular
- Fastening method
Screw mount
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
- Factory colour
Black (matt)
- Weight
650 g
27 W
6000 K
- Total luminous flux
1890 lm
- Width
110 mm
- Height
110 mm
- Depth
63 mm
- Lenses for
Wide angle close range illumination
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1549890 Berger & Schröter Working light 12 V, 24 V 20214 Wide angle close range illumination (W x H x D) 110 x 110 x 63 mm 1890
Conformity certificate
Conformity certificate 1549890 Berger & Schröter Working light 12 V, 24 V 20214 Wide angle close range illumination (W x H x D) 110 x 110 x 63 mm 1890
Frequently Bought Together
(*All information is plus legal VAT)€ 80.97€ 70.97*
What kind of Car Search & Off-Road Competition Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























