
Highlights & Details
S2500 LED work light
- Offers daylight lighting conditions
- Light output comparable to Xenon
- Illuminating a large area.
- This text is machine translated.
Technical specifications
- Connection via open cable
- Dim
(W x H x D) 108 x 137 x 48 mm
- Product type
Working light
- LEDs
16
- Design type
Rectangular
- Fastening method
Assembly
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
- Factory colour
Black
- Weight
675 g
25 W
6000 K
- Total luminous flux
2500 lm
- Width
108 mm
- Height
137 mm
- Depth
48 mm
- Lenses for
Wide angle illumination
- ECE type approval labels
ECE-R23
- Features
Suitable as reversing light
Open end cables
Cable (0.8 m)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1716797 Hella Valuefit Working light 12 V, 24 V S2500 LED 1GA 357 106-022 Wide angle illumination (W x H x D) 108 x 137 x 48 mm
Description
This text is machine translated.
Features
- Reverse polarity protection
- Protection class IP 6K9K (high-pressure cleaner-proof)
- ECE-R10 approval
- ECE-R23 Back-up light approval
- Aluminum casting
Frequently Bought Together
(*All information is plus legal VAT)€ 209.96*
What kind of Car Search & Off-Road Competition Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































