
Highlights & Details
Holder LEDdriving® Flexible Mounting Kit LEDPWL ACC 101
- 360° mounting
- A central screw
Technical specifications
- Dim
(W x H x D) 35 x 45 x 43 mm
- Product type
Fastener
- Fastening method
Screw mount
- Bulb type
LED (monochrome)
- Factory colour
Black
- Weight
174 g
- Width
35 mm
- Height
45 mm
- Depth
43 mm
- Mounting site
rear
lateral
front
- Features
Deutsch DT connector
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798488 Osram Automotive Fastener LEDriving® Mounting Kit PX LEDPWL ACC 101 (W x H x D) 35 x 45 x 43 mm
Warranty Terms
Warranty Terms 2798488 Osram Automotive Fastener LEDriving® Mounting Kit PX LEDPWL ACC 101 (W x H x D) 35 x 45 x 43 mm
Description
This text is machine translated.
Features
- 360° Flexible mounting: Especially flexible bracket for installing the LEDdriving Professional Series PX working headlights
- Matrix portfolio: Vehicle-specific lighting design can be individually combined
- Easy to install: The bracket can be attached to the vehicle with just a central screw Standard mounting kit compatible with all OSRAM LEDdriving® Professional Series PX worklights
Frequently Bought Together
(*All information is plus legal VAT)€ 110.98*
What kind of Car Search & Off-Road Competition Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































