
Highlights & Details
Osram Automotive Working light 12 V, 24 V LEDriving® Cube PX2500 Ultra Wide LEDPWL 101-UW Wide angle close range illumination (W x H x D) 68.4 x 113.42 x 117.1 mm 2500 lm 6000 K
- Efficient reflector lens design3 mounting options
Technical specifications
- Dim
(W x H x D) 68.4 x 113.42 x 117.1 mm
- Product type
Working light
- Fastening method
Screw mount
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
- Weight
676 g
27 W
6000 K
- Total luminous flux
2500 lm
- Width
68.4 mm
- Height
113.42 mm
- Depth
117.1 mm
- Lenses for
Wide angle close range illumination
- ECE type approval labels
R10
- Mounting site
front
rear
lateral
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798473 Osram Automotive Working light 12 V, 24 V LEDriving® Cube PX2500 Ultra Wide LEDPWL 101-UW Wide angle close range illumin
Warranty Terms
Warranty Terms 2798473 Osram Automotive Working light 12 V, 24 V LEDriving® Cube PX2500 Ultra Wide LEDPWL 101-UW Wide angle close range illumin
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 94.98*
What kind of Car Search & Off-Road Competition Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































