
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 248 x 98 x 78 mm
- Battery voltage
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
130 Ah
- Recommended battery capacity at 12 V min.
10 Ah
- Suitable for
VRLA AGM
PbCa
SLA
Lead acid
VRLA AGM
Lithium
- Weight
1.4 kg
- Charging current at 12 V
20 A
- Width
98 mm
- Height
78 mm
- Length
248 mm
IP54
- Cable length
2.00 m
Documents & Downloads
Datasheet
Datasheet 2368889 CTEK CS FREE 40-462 Automatic charger, Quick start system 12 V 20 A
User & Safety Instructions
User & Safety Instructions 2368889 CTEK CS FREE 40-462 Automatic charger, Quick start system 12 V 20 A
Conformity certificate
Conformity certificate 2368889 CTEK CS FREE 40-462 Automatic charger, Quick start system 12 V 20 A
Frequently Bought Together
(*All information is plus legal VAT)€ 351.99€ 226.98*
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































