
Highlights & Details
Battery charge 904 intelligent charger
- Compatible with stop/start function
- 9Stufen charging procedure for lead acid batteries
- 7Stufen lithium charging profile
- Bad weather charging mode
- LC screen
- Polarity reversal and short-circuit protection
- Automatically sets to long-term maintenance mode
- This text is machine translated.
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 85 x 53 x 146 mm
- Battery voltage
6 V
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
140 Ah
- Recommended battery capacity at 6 V max.
90 Ah
- Suitable for
VRLA AGM
PbCa
SLA
Lead acid
VRLA AGM
Lithium
- Weight
500 g
- Features
Battery test
Refresher/regenerator
Battery tester
Charge monitoring
Battery life protection
Suitable for start-stop systems
Multiple charging modes
- Battery charging function
9stufig & 7stufig
- Charging current at 12 V
2 A
4 A
- Charging current at 6 V
2 A
4 A
- Width
53 mm
- Height
146 mm
- Length
85 mm
IP65
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2317217 Osram Automotive OEBCS904 4052899620520 Automatic charger 6 V, 12 V 2 A, 4 A
Warranty Terms
Warranty Terms 2317217 Osram Automotive OEBCS904 4052899620520 Automatic charger 6 V, 12 V 2 A, 4 A
Description
This text is machine translated.
Features
- Selection of up to 2A or 4A charging current - select the optimum charging current for your battery type
- for 6V and 12V vehicles - possibility to select the voltage suitable for your vehicle
- 90Ah charging and 140Ah maintenance mode - perfect for most motorcycles and small engine vehicles
- compatible with stop/start function
- 9-stage charging process for lead acid/AGM batteries
- 7-stage lithium charging profile
- bad weather charging mode, which protects the batteries in cold temperatures
- LC screen that clearly displays voltage and charging
- Backlit display can be read even in poor light conditions
- One-button operation for easy operation
- Quick connector with terminals or O-ring connections for long-term connections
- Reverse polarity and short-circuit protection
- automatically sets to long-term maintenance mode when the battery is fully charged
Scope of delivery
- Incl. Terminals
- O-ring connector
Frequently Bought Together
(*All information is plus legal VAT)€ 70.98*
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































