• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK Automatic DC/DC charger D250T 10 A

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input 25.8-32V, 10-15A; output 28.8 V, 10 A
Dim

(L x W x H) 19.2 x 11 x 6.5 cm

Product type

Automatic DC/DC charger

Recommended battery capacity at 24 V (max.)

200 Ah

Recommedned battery capacity at 24 V min.

28 Ah

Suitable for

PbCa

SLA

Lead acid

VRLA AGM

LiFePO4

Lithium

Weight

700 g

Charging current at 24 V

10 A

Width

11 cm

Height

6.5 cm

Length

19.2 cm

Max. reverse current

weniger als 1 Ah/Monat

IP65

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335174 CTEK Automatic DC/DC charger D250T 10 A

Information

Information 3335174 CTEK Automatic DC/DC charger D250T 10 A

Warranty Terms

Warranty Terms 3335174 CTEK Automatic DC/DC charger D250T 10 A

Description

D250T is a 24 V DC battery charger for dual battery systems with a starter battery and a second battery. D250T can charge and maintain the second battery via the alternator as on-board charger while the engine is running. Thus, the second battery is sufficiently charged upon arrival at the destination. D250T is a fully automatic four-stage DC charger that supplies up to 10 A current for charging 24 V lead-acid battery systems. The charger is also a battery insulator, which separates the second battery and the starter battery. This prevents the battery from discharging when the engine is not running. The D250T ensures that the second battery always receives the optimal charging voltage, shortens charging time, and completes the charging process to 100%. The battery is charged in a stable and efficient manner, regardless of generator power or cable resistance. D250T reduces environmental impact and reduces maintenance costs through longer battery life and reduced maintenance requirements.
D250T is a fully automatic four-stage DC charger that provides up to 10 A current for charging a 24-V lead-acid second battery. The charger is also a battery isolator that disconnects the second battery and the starter battery to prevent the starter battery from discharging when the engine is not running. With D250T you can be sure that the second battery always gets the optimum charging voltage, the charging time is reduced and the charging process is 100% complete. They maintain a stable and efficient charging of the battery, which does not depend on the generator power or the resistance of the cables. D250T reduces environmental impact and reduces maintenance costs through longer battery life and reduced maintenance requirements.

This text is machine translated.

Features

  • 24 V DC battery charger for systems with a starter battery and a second battery. Fully automatic four-stage battery charging of 10A on the move
  • Battery isolator that does not require diodes and VSR relays. When the engine is not running, D250T disconnects the starter battery from the secondary battery
  • Equipped with a temperature sensor to compensate for the charging voltage in hot or cold conditions and to protect the battery by interrupting the charging procedure from a temperature limit
  • Can connect a 24 V indicator light to monitor the charge level
  • Completely silent operation due to a cooling system without fans or other moving parts
  • M8 terminal system for convenient and low installation time and costs
  • SUITABLE FOR: Trucks, heavy vehicles, boats, recreational vehicles, buses, Transport vehicles and all other systems with a 24 V dual battery system

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)