• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK Automatic charger D250SE 20 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

CTEK D250SE

  • Dual input (solar module and alternator parallel)
  • Selectable lithium and lead-acid ­Modus
  • Solar module regulator with MPPT
  • Battery disconnection function
  • Adjustable AGM mode
  • Maximized charging efficiency
  • Temperature sensor compatible with SMARTPASS 120

Technical specifications

Dim

(L x W x H) 19.2 x 11 x 6.5 cm

Product type

Automatic charger

Operating voltage

12 V

24 V

Recommended battery capacity at 12 V max.

300 Ah

Recommended battery capacity at 12 V min.

40 Ah

Suitable for

Lithium

VRLA AGM

Lead acid

SLA

PbCa

VRLA AGM

Weight

700 g

Charging current at 12 V

20 A

Width

11 cm

Height

6.5 cm

Length

19.2 cm

Max. reverse current

1 Ah/month

IP65

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144675 CTEK Automatic charger D250SE 20 A

Description

Featuring award-winning Swedish technology, the D250SE with dual input maximizes the battery capacity of your vehicle and is the ideal charger for vehicles without AC power. Powerful onboard charging while driving.

The DS250SE is a fully automatic charger with five-stage charging process, providing up to 20 A for each lead-acid battery with a working voltage of 12 V or any lithium* type service battery from 40 to 300 Ah. It has selectable ­Ladealgorithmen for ­Batterien of the type AGM and lithium* and can be operated by its ­Zweifacheingang via solar or ­Lichtmaschinen in parallel connection as well as wind power. When the service battery is fully charged, the D250SE automatically switches to trickle charge for the starter battery. The D250SE also delivers a stable current of up to 20 A in ­Fahrzeugen with Smart ­Generator and has a temperature sensor for charging optimized under all weather conditions. *) 12 V lithium batteries (LiFePO4, Li-Fe, Li-iron, LFP)

This text is machine translated.

Features

  • Fully automatic, temperature-compensated charging while driving with 20 A for batteries between 40 Ah and 300 Ah
  • Dual input (solar module and alternator parallel)
  • Compatible with smart generators
  • Solar module controller with MPPT (Maximum Power Point Tracking)
  • Selectable lithium* and lead-acid ­Modus 12V lithium batteries (LiFePO4, Li-Fe, Li-iron, LFP)
  • Battery disconnection function ­ no diodes and VSR relays required
  • Adjustable AGM mode 14.4 V or 14.7 V
  • Maximized charging efficiency to increase battery performance and battery life
  • Temperature sensor to optimize charging in cold environments
  • Water and dust proof (IP65)
  • Compatible with SMARTPASS 120 for the ultimate 140A power management solution

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 643.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.