• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuisinart CPT525DE Toaster Grey

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cuisinart CPT525DE Toaster 7 2 disk(s) 1000 W gray

  • Number of discs: 2
  • Number of slots: 2
  • Grey
  • Variable adjustable Crust tanning
  • Defrosting function
  • Removable crumer container
  • 1000 W

Technical specifications

Product type

Toaster

Factory colour

Grey

Width

300 mm

Height

210 mm

Depth

180 mm

1000 W

UKCA

yes

Number of slots

2

Number of browning levels

7

Number of slices

2 Scheibe(n)

Defrost function

yes

Electronic browning control

yes

High-lift mechanism

yes

Removable crumb tray

yes

Variable crust browning control

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773667 Cuisinart CPT525DE Toaster Grey

Description

The Cuisinart 2-disc motorized digital toaster brings smart innovation into your kitchen - with an easy one-button automatic mechanism, which gently lowers and lifts your bread, completely without a lever.
The extra-long slots are 40% larger than standard and perfect for thick artisan loaf like leafy dough and rye. With the memory-set function you can store up to four personalized settings – for constant results, every time.
Choose from six different types of bread and seven browning stages, with special keys for defrosting, abort and single disc. The true bagel mode toasts the cut side and gently warms the crust, while QuickView™ allows you to check the progress during the cycle without interrupting the process. Need more tanning? Tap '+30 seconds' for precise control.
Rounded by an elegant denim finish, this toaster is as stylish as it is practical. With cable storage, pull-out crumble drawer and compact storage space, it is a real highlight for each work area.

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)