• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus Toaster Toasting function, Indicator light Black, Rose

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Berlinger Haus Toaster

  • Quick heating function
  • Extra wide slots (1.5 inches) – suitable for thick slices of bread, toast, bagels, muffins and more
  • Cancel, defrosting and warm-up functions
  • Non-slip feet
  • Removable manifold drawer
  • High-lift function
  • 6 toasting levels
  • Cable retention

Technical specifications

Kitchen appliances features

Toasting function

Indicator light

Product type

Toaster

Factory colour

Black

Rose

850 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787634 BerlingerHaus Toaster Toasting function, Indicator light Black, Rose

Description

Material: Metal, aluminum
Voltage 220–240 V, 50–60 Hz
Output: 850 W
Cable length: 80 cm
Colour: Matt black/pink gold

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)