• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar BR-1025 Toaster with home baking attachment Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 30.99
-10 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TriStar BR-1025 Toaster

  • 800W toaster for two slices of breadComfortable warm-up function for crispy bread rollsChoose one of six tanning levels for your perfect toast

Technical specifications

Kitchen appliances features

with home baking attachment

Product type

Toaster

Factory colour

Black

800 W

Weight

1200 g

Width

250 mm

Height

250 mm

Depth

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536996 Tristar BR-1025 Toaster with home baking attachment Black

Description

The Tristar BR-1025 800 W toaster has two slots so you can easily toast two slices of bread. The removable crumb tray catches all crumbs and makes cleaning the toaster easier. Thanks to the cable compartment, the toaster can also be stowed away without any problem. The black housing makes the Tristar toaster a real eye-catcher.2 short slotsTwo slices of bread can be toasted in the short slots. Choose one of the six tanning levels from lightly toasted to golden brown for a perfect result. When the toast is ready, it automatically comes up so that you can easily remove it without burning your fingers.Defrost and warm-up functionsThe Tristar toaster also has a warm-up function. The warm-up function is ideal for making bread rolls crispy from the day before on the special warm-up attachment.Easy to cleanAll crumbs are collected in the pull-out crumb tray, so that you can remove them easily and cleanly. If the toasting process takes too long, simply press the stop button to pause and eject the toast.

This text is machine translated.

Features

  • Easy to clean thanks to the pull-out crumb drawerCompact toaster with 800 W power for optimal heatingCable length 0.7 m.Automatic switch-offCable tidyAdjustable thermostatHandle with lift systemAdjustable tanning levelsNon-slip stand.Bread roll warmerStop functionAutomatic centering function

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)