• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ariete 00C014910AR0 Toaster Red

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Ariete 0149 6 2 disc(s) red

  • Number of discs: 2 Number of slots: 2 red
  • Variable adjustable Crust tanning
  • Removable crumer container

Technical specifications

Product type

Toaster

Factory colour

Red

Weight

1.49 kg

Width

190 mm

Height

210 mm

Depth

290 mm

Material (details)

Stainless steel

Number of slots

2

Number of browning levels

6

Master (outer) case gross weight

9.58 kg

Crumb tray

yes

Number of slices

2 Scheibe(n)

Long slot

no

Products per master (outer) case

4 Stück(e)

Products per intermodal container (20ft)

1436 Stück(e)

Products per intermodal container (40ft)

2920 Stück(e)

Products per intermodal container (40ft, HC)

3264 Stück(e)

Cord storage

yes

Electronic browning control

no

Removable crumb tray

yes

Auto power off

yes

Capacity

1.7 l

Products per pallet

72 Stück(e)

Package weight

2.21 kg

Keep warm function

no

Variable crust browning control

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3836167 Ariete 00C014910AR0 Toaster Red

Description

The new line "modernity" by Ariete combines functionality with modern design, quality and control comfort. This series adds a very special flair to your kitchen or breakfast table.

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)