• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuisinart Pizza oven Timer function

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Indoor pizza oven - stainless steel

  • Pizza in 5 minutes
  • To 400ºC

Technical specifications

Factory colour

Silver

Product type

Pizza oven

Kitchen appliances features

Timer function

Doesn't apply

Heat source

Electricity

No. of compartments

1

Max. oven temperature

230 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3554063 Cuisinart Pizza oven Timer function

Description

With the Cuisinart indoor pizza oven, the pizza evening will never be the same again. Turn your kitchen into a pizzeria with your own pizza maker in restaurant quality in your own kitchen.

Say goodbye to long delivery times when you want a classic wood-fired pizza, and instead enjoy the irresistible scent and taste freshly prepared in just 5 minutes. With a temperature range that is hotter than your oven and reaches up to 400°C, this electric pizza oven is the perfect way to prepare your favorite pizza - from the classic Neapolitan pizza with its soft and crispy crust to a thin and crispy delicacy to a deep casserole, a cozy calzone or the rustic charm of Focaccia. You can even use it for casseroles like pasta and gnocchi, or bake sweet treats and cakes!

Our table-top pizza oven has a large window and interior lighting so you can watch the cooking process without having to open the oven. User-friendly features such as intuitive controls and an independent countdown timer make baking a breeze and ensure that your homemade pizza is always perfect.

Thanks to its large capacity, you can prepare a 12-inch family pizza one by one - perfect for guests or for sharing with your loved ones. And for even easier use we have packed all the important tools you need for optimum taste in the packaging!

12.5" heat-conducting pizza stone for irresistible crispy crusts
Deep pan for special pizza specialities
Folding pizza slider for easy insertion and removal of the pizzas from the oven
Pizza cutter for quick cutting
And the pizza recipe book contains everything, WAS you need to get started right away!
Don't settle for an ordinary oven pizza when you can create your own masterpieces at home and know exactly how WAS belongs to them. With the Cuisinart indoor pizza oven the possibilities are endless and the results will impress even the most demanding pizza maker.

This text is machine translated.

Features

  • Versatile mini oven with integrated hot air fryer
  • 7 functions: Frying, frying, baking, barbecues, panini, Toasting and keeping warm
  • Super-strong, controlled airflow technology for ultra-fast heating up, ready to use in 90 seconds
  • The food is cooked quickly and evenly: 30% faster than in a conventional oven
  • 6 temperature settings from 90˚C to 230˚C.
  • Compact size with large capacity (for pizzas up to 25cm diameter)
  • 25 cm x 29 cm deep frying basket, baking tray and grill grate
  • 2 shelves for even cooking on 2 levels
  • Easy to clean, non-stick coated interior
  • Integrated interior lighting for easy control during cooking
  • 60 Minutes timer with automatic switch-off

Scope of delivery

  • Pizza oven
  • Pizza stone
  • Deep pan
  • Pizza shovel
  • Pizza cutter
  • Manual

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)