• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuisinart Rice cooker Stainless steel

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Rice & Universal cooker

  • Cook rice
  • Stew vegetables
  • Heater

Technical specifications

Product type

Rice cooker

Factory colour

Stainless steel

450 W

Weight

2.1 kg

Width

200 mm

Height

220 mm

Depth

230 mm

Material (details)

Stainless steel

UKCA

yes

Steaming basket

yes

Water level indicator

yes

Easy to clean

yes

Cool touch handle(s)

yes

Removable bowl

yes

Lid with steam exhaust

yes

Manual

yes

Measuring cup

yes

Plastic steam tray

yes

Rice scoop

yes

Automatic keep warm

yes

Dishwasher safe inner pot

yes

Automatic programs

yes

Steam tray for healthy cooking

yes

Tempered glass lid for monitoring cooking process

yes

On/off switch

yes

Package weight

2.8 kg

Keep warm function

yes

Built-in display

no

Steam cooking

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3554064 Cuisinart Rice cooker Stainless steel

Description

Discover the indispensable kitchen companion: The cuisine type 4 cup rice cooker. It simplifies the art of rice cooking by guaranteeing perfect results every time and frees you from the annoying constant monitoring. In a world where time is precious, this rice cooker is your time-saving hero, who can easily cook rice while you concentrate on other tasks.

With the integrated steam generator you can cook more than just rice and easily prepare an entire meal, e.g. steamed vegetables and tender meat, all at the same time.

Equipped with intuitive features such as a traditional lever control with warm-up and cooking settings and warm-up and cooking lights, this multi-cooker makes it easy to prepare meals. Once the rice is cooked perfectly, the appliance automatically switches to keep it warm and keeps your dishes warm and ready for use.

With its slim, square shape and the surface made of brushed stainless steel, this device sets a modern accent on every kitchen worktop. The chrome-plated handles not only create a stylish accent, but also stay cool to ensure a safe handling. The stainless-edged hardened glass cover with chrome-plated button ensures durability and style, while the retractable cable storage keeps your worktop free from clutter when not in use. The cleaning process is easy thanks to the non-stick coating and steam extraction, which prevents splashes and dirt. And with the accompanying stainless steel steam basket, the non-stick cooking dish, the glass lid, the paddle and the graduated beaker you have everything, WAS you need to start immediately.

From fluffy grains to tender meat and living vegetables, experience the convenience and versatility of the Cuisinart® 4 cup rice cooker. In addition, you can be sure that it is BPA-free, WAS benefits both your health and the environment. Say goodbye to unevenly cooked rice and look forward to consistently delicious meals with Cuisinart rice cooker.

This text is machine translated.

Features

  • Prepare up to 400g of rice for 6 portions
  • Includes use for steam cooking, which can be stored inside the rice cooker
  • Automatic warming function
  • Extendable cable
  • Removable, dishwasher-proof accessories
  • Integrated cooker with anti-sticking coating
  • Includes measuring cups and rice spoon
  • Tempered glass lid

Scope of delivery

  • Rice cooker
  • Glass cover with stainless steel edge and steam valve
  • Stainless steel steam basket
  • Measuring Jugs
  • Rice spoon
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)