• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Curver E-COM - VERTO Bin RECYCLE Abfalleimer 54L, perlrosa 261013 Garbage bin 54 l Pearl-purple Anti-fingerprint coating

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E-COM - VERTO Bin RECYCLE dustbin 54L, perlrosa

  • Convenient lid
  • No finger prints
  • No rust
  • No dents
  • Made from 70% recycled materials

Technical specifications

Volume

54 l

Product type

Garbage bin

Factory colour

Pearl-purple

Depth

265 mm

Height

547 mm

Length

435 mm

Features

Anti-fingerprint coating

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403591 Curver E-COM - VERTO Bin RECYCLE Abfalleimer 54L, perlrosa 261013 Garbage bin 54 l Pearl-purple Anti-fingerprint coating

Warranty Terms

Warranty Terms 3403591 Curver E-COM - VERTO Bin RECYCLE Abfalleimer 54L, perlrosa 261013 Garbage bin 54 l Pearl-purple Anti-fingerprint coating

Description

Verto – The world's first "Flat Pack" trash can!
Light, transportable, individually adjustable and quickly assembled without tools - simple and stylish waste disposal.
With a large selection of colors, Verto fits perfectly into your premises.
The rectangular waste bin has a volume of 54L, an open lid and six optional recycling tags.

The collection stands for stylish design and eco-friendly solutions: Reduce, reuse, recycle, repeat.
Verto – A compact package with endless possibilities.

This text is machine translated.

What kind of Litter Bins are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)