• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DCS-8526LH DCS-8526LH Wi-Fi, LAN IP CCTV camera 1920 x 1080 p

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wi-Fi, LAN IP-Rotatable/tilting camera;1920 x 1080 p;D-LinkDCS-8526LH;DCS-8526LHIndoors, Fixed, Portable

  • Motorized pan (340°) and tilt (110°), Full HD 1080p at 30 fps
  • AI-supported person detection, motion and noise detection, night vision
  • Compatible with mydlink™ devices, Amazon Alexa, Google Assistant
  • Recording in the mydlink™ Cloud, slot for microSD card
  • Free access via mydlink™ app and web portal
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

CCTV camera

CCTV features

Saves footage on SD card

Speaker

Microphone

Pan-tilt function

IR LEDs

Camera type

Rotatable/tilting camera

Resolution (max.)

1920 x 1080 p

Sensor size

8.76 mm (1/2.9")

Sensor type

CMOS

Alexa

Google Home

Focal length

3 mm

Viewing angle

16:9

Max. viewing angle hor.

120°

Vertical viewing angle

62°

App compatibility

Yes

Transfer type

Wi-Fi

LAN

Wi-Fi standard

IEEE802.11n

IEEE802.11g

IR range (max.)

5 m

Used at

Indoors

Fixed

Portable

Type

microSD card (up to 256 GB)

Width

77.7 mm

Height

114.2 mm

Depth

77.9 mm

Dim

(W x H x D) 77.7 x 114.2 x 77.9 mm

Weight

320 g

Factory colour

White

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2290326 D-Link DCS-8526LH DCS-8526LH Wi-Fi, LAN IP CCTV camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 2290326 D-Link DCS-8526LH DCS-8526LH Wi-Fi, LAN IP CCTV camera 1920 x 1080 p

Description

A surveillance camera that keeps the essentials in view.
With built-in AI-based identity recognition, your home is more intelligently protected and you know when people are in the surveillance area. The camera has a picture angle of 340° and can be swiveled and tilted automatically to follow a moving object. So you can keep an eye on children, seniors or pets at all times without any problem.

With motorized pan‑ and tilt, there are no blind spots.
With just one camera, you can view a complete room from every viewing angle – and this in 1080p Full HD. Use the panorama view angle selection to comfortably align the camera with a tap on a specific area. In addition, automatic motion tracking can keep mobile objects in focus by taking over pan and tilt of the camera.

When a person is discovered, someone is there.
Enable AI-based personal recognition to distinguish people from other moving objects. This means that you will only receive notifications when someone enters your home in your absence, rather than false alarms such as changing lighting conditions.

High-resolution Full HD 1080p
Full HD video streaming in 1080p at 30 fps ensures smooth recordings, in which you do not miss any detail.

Motion and noise detection
automatically notifies them and activates the recording as soon as a motion or noise has been detected.

Night vision
keeps your home in view at all times, because thanks to the integrated infrared LED you can see up to 5 meters far even in complete darkness.

See more detail about was happening.
Thanks to video recording in Full HD 1080p at 30 images/s you get smooth videos and do not miss any detail. The wide-angle lens and pan/tilt function provide a complete overview. This gives you a 360° field of view and allows you to monitor the entire environment. Zoom in on the crucial details with a 4-fold digital zoom with your finger. The integrated 128-bit encryption ensures corresponding WLAN security according to the current standard.

Talk as if you were back home.
You can talk to incoming visitors via the integrated microphone and the loudspeaker. Or tell the parcel carrier where to place your delivery, drive out intruders, send your pet off the bed, tell the kids when you will come home – the possibilities are endless.

Stays connected – even in case of WLAN‑failures.
Use the Ethernet port to connect the camera to the Internet via cable, if there are dead spots in your WLAN. Reliable connection with reduced latency and reduced susceptibility to interference ensures faster and safer video recording overall.

In privacy mode, the lens is completely covered.
Just tap the mydlink™ app to activate privacy mode, which automatically tilts the lens toward the camera body and thus hides it. You can also manually rotate the lens back with a finger if you want to physically interrupt the recording. Schedules allow you to specify when privacy mode is enabled and disabled so that the camera is set to your own preferences.

Recordings on external hardware.
Use your ONVIF-compliant NVR, VMS, or NAS system to store streams. These can be viewed centrally via ONVIF profile S or recorded around the clock. In addition, ONVIF compliant devices let you adjust camera settings without mydlink™ app.

Free storage in mydlink™ Cloud. Integrated slot for microSD‑cards.
The integrated slot supports microSD cards up to 256 GB as storage medium for your videos. You can also store videos directly in the mydlink™ cloud – free of charge. Simply select the desired storage method in the free mydlink™ app.

Mydlink™ Cloud‑Record
Cloud recording makes it easy for you to look for your family or keep an eye on your home or office. When you sign up for mydlink™ cloud recording in the free or premium version, you're on the safe side because your videos are automatically uploaded to a cloud server.
· Play video: View videos directly from mydlink™ Cloud or save them to your mobile device.
· Real-time live viewing: View your cameras live anytime, anywhere.
· Automated schedules: Create schedules on your mobile device whenever you want.

The mydlink™ app – an app for everything
with the new mydlink™ app for your smartphone or tablet is the setup of your camera very easy. You can then control the camera and view the video image worldwide via any Internet connection. If you have compatible mydlink™ smart home products, you can set automation rules for interactions and schedules. Create scenarios for your presence and absence at home. And with the one-tap function you can switch several devices comfortably on and off.

See what was going on and react immediately ‑ with just a tap.
Push messages notify you of events on your smartphone. With just a tap, you can check what was going on and call a local trusted person - without unlocking your smartphone or logging in to the mydlink™ app.

Voice control with Alexa and Google Assistant.
"Hey... pause the internet for the kids"
take control of your network and use the voice control of Amazon Alexa and Google Assistant. Get an audible alert when network updates are available, check the security status of all devices, and more.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.