• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DGS-1210-16/E DGS-1210-16/E Network switch 16 + 4 ports 40 GBit/s

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

40 GBit/s

Working principle

Managed switch

Ethernet ports

16

SFP ports

4 x

10/100/1000 Mbps ports

16 x

Power supply (LOV)

mains-powered

MAC addresses

16000

Weight

1.75 kg

Width

280 mm

Height

44 mm

Depth

180 mm

Type

DGS-1210-16/E

Factory colour

Black

Port

16 + 4 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2621823 D-Link DGS-1210-16/E DGS-1210-16/E Network switch 16 + 4 ports 40 GBit/s

User & Safety Instructions

User & Safety Instructions 2621823 D-Link DGS-1210-16/E DGS-1210-16/E Network switch 16 + 4 ports 40 GBit/s