• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DGS-1250-28XMP/E DGS-1250-28XMP/E Network switch 24 + 4 ports 128 Gbit/s PoE

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-Link DGS-1250-28XMP/E smart managed PoE Gigabit switch (24 x 10/100/1000 Mbit/s BaseT PoE+ port, 4 x 10G SFP+ slot, 370W PoE capacity, 19" metal housing)

  • 10 Gigabit connectivity: High-bandwidth uplinks eliminate network bottlenecks and provide low-latency connections for network servers and storage.Comprehensive management: An intuitive, multilingual web interface, SNMP support, and a powerful command-line interface provide a comprehensive set of management features.Layer 3 features: Inter-VLAN routing at wired speed offloads routers and backbone networks, improving the efficiency of the entire network.

Technical specifications

Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

10000 MBit/s

Transfer rate

128 Gbit/s

Working principle

Managed switch

Ethernet ports

24

IEEE 802.3af PoE

24

PoE ports

24

SFP+ ports

4 x

No. of 100 Mbps/1Gbps/10Gbps ports

4 x

10/100/1000 Mbps ports

24 x

Port type

24 x 10/100/1000BASE-T PoE + 4 x 10G SFP+

Auto-uplink at each port

Yes

Jumbo frames

Yes

Router features

PoE

Power supply (LOV)

mains-powered

MAC addresses

16000

Weight

3.46 kg

Width

440 mm

Height

44 mm

Depth

250 mm

Type

DGS-1250-28XMP/E

Rack size

483 mm (19")

Interfaces

RJ45

Factory colour

Black

Operating voltage

230 V AC

Current consumption

100-240V/50-60Hz, integrated universal power supply

Port

24 + 4 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2621837 D-Link DGS-1250-28XMP/E DGS-1250-28XMP/E Network switch 24 + 4 ports 128 Gbit/s PoE

User & Safety Instructions

User & Safety Instructions 2621837 D-Link DGS-1250-28XMP/E DGS-1250-28XMP/E Network switch 24 + 4 ports 128 Gbit/s PoE

Description

The D-Link DGS-1250 Series Gigabit smart managed switches with 10G uplinks are the latest generation of switches that deliver increased power over Ethernet (PoE) performance, high port density, multiple management interfaces, and advanced Layer 2 capabilities. With all these features, the DGS-1250 Series provides a cost-effective and flexible solution for extending any enterprise network.10g connectivity for high bandwidthAll DGS-1250 Series models have four 10G SFP+ ports that allow you to choose the media type that best suits your needs to avoid network bottlenecks.Power and connectivityAll DGS-1250 Series PoE switches support IEEE 802.3af/at with a high PoE power budget of up to 370 W. This allows more PoE devices to be powered through a single switch, and devices can be installed in remote locations without direct access to power outlets. Advanced featuresThe DGS-1250 Series also supports advanced features such as static routing and routing that allow you to segment your network into workgroups that communicate between VLANs. This allows you to reduce the load on your core devices and build a scalable and efficient network.Advanced access controlD-Link's innovative Safeguard Engine helps protect the switches from traffic flooding caused by malicious attacks. A variety of security and authentication features, including 802.1X port-based authentication, access control lists (ACL), ARP spoofing protection, and IP MAC port binding, help protect your network.Advanced QoS and monitoring modeThe DGS-1250 Series supports Auto Voice VLAN and Surveillance Mode, which automatically identifies and prioritizes voice and video traffic. Monitoring mode provides a web UI specifically designed for video surveillance that makes it easy to access features and manage your surveillance network.Versatile managementThe DGS-1250 Series can be managed through the Web UI, the D-Link Network Assistant (DNA) utility, or through the dedicated console port. The D-Link Network Assistant utility also allows customers to easily discover and configure and maintain multiple D-Link Smart Managed Switches within the same L2 network segment. The full command line interface (CLI) support provides network technicians with more control, precision, and repeatability in network configuration.10g connectivity with optional PoE support- 24/48 x 10/100/1000BASE-T PoE or non-PoE connections- 4 x 10G SFP+ embedded uplink portsAdvanced features- Static routing- Monitoring mode- Automatic voice VLAN- Two software images- Two configuration filesSecurity Functions- Access control lists (ACLs)- D-Link Safeguard Engine supports the CPU in the defense of broadcast/multicast/unicast flooding- Port Security supports up to 64 MAC addresses per port- ARP spoofing prevention- IMPB supportIntuitive management- D-Link Network Assistant (DNA) utility - Multilingual Web UI- Integrated SNMP MIB for remote NMS (D-View 7.0)- Full command line support through the console port

This text is machine translated.

Scope of delivery

  • DGS-1250-28XMP/E
  • Multilingual printed installation guide
  • C13 IEC power cable (safety plug)
  • Console Serial Cable (RJ-45)
  • Power cable holder
  • Rack mounting kit
  • Rubber feet
  • Quick guide

Hints

DGS-1250-28XMP/E is technically identical to D-Link Switch DGS-1250-28XMP. The UK power adapter is no longer included.