1/4
19" switch box
1000 MBit/s
10 / 100 / 1000 MBit/s
Managed switch
24
4 x
4 x
24 x
4
Yes
Yes
PoE
mains-powered
16000
3.83 kg
440 mm
44 mm
250 mm
DGS-1250-28XP/E
483 mm (19")
Black
50 °C
-5 °C
24 + 4 ports
Desktop
512 MB
yes
-5 - 50 °C
24
375 W
12 MB
0 - 95 %
128 Gbit/s
yes
4
yes
yes
yes
yes
yes
yes
yes
yes
322413.39 h
32 MB
16000 Eintragungen
yes
yes
0 - 95 %
yes
yes
-20 - 70 °C
95.24 Mpps
452.52 W
yes
User & Safety Instructions 3841557 D-Link DGS-1250-28XP/E 19" switch box 24 + 4 ports 10 / 100 / 1000 MBit/s PoE
The necessary accessories are required to use the article as described.