• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DGS-1510-28P DGS-1510-28P Network switch PoE

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-Link Smart Managed Gigabit Switch Stack DGS -1510-28 P

  • Physical Stacking via two 10G ports for up to six devices
  • Multilingual Web-based user interface
  • Car Surveillance VLAN
  • Built-in SNMP-MIB for network management systems

Technical specifications

Product type

Network switch

Ethernet ports

24

IEEE 802.3af PoE

24

PoE ports

24

SFP ports

4 x

10/100/1000 Mbps ports

24 x

Router features

PoE

Power supply (LOV)

mains-powered

MAC addresses

16000

Weight

2540 g

Width

440 mm

Height

44 mm

Depth

210 mm

Type

DGS-1510-28P

Interfaces

RJ45

SFP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1616452 D-Link DGS-1510-28P DGS-1510-28P Network switch PoE

User & Safety Instructions

User & Safety Instructions 1616452 D-Link DGS-1510-28P DGS-1510-28P Network switch PoE

Security datasheet

Security datasheet 1616452 D-Link DGS-1510-28P DGS-1510-28P Network switch PoE

Description

The DGS-1510series is the latest generation of the Smart Managed Switches from D-Link with 10-gigabit connections, which are ideal for deployment in the aggregation environments of small and medium-sized enterprises. The DGS-1510 series provides a reliable and scalable connection between core switches and edge switches, and is characterized by a wide range of functions and simplified flexibility. The switch is as model with 16, 24 and 48 ports with 10/100/1000 Mbit/s available and has additional fiber connectors for physical stacking and/or for use as uplink. The PoE-enabled switches the DGS-1510-series are the ideal choice for companies, the VoIP-telephones, WLAN access points or network cameras with electricity. The PoE-switch DGS -1510-28 P 24-port supports a output power up to 30 W, so that the power budget flexibly to a variety of PoE-fed devices can distribute. This allows you to scale your work processes, so they keep pace with the growth of the company, and integrate new technologies at affordable installation costs.

This text is machine translated.

Features

  • Switch level: L3
  • Basic Switching RJ-45 Ethernet Ports-Typ: Gigabit Ethernet (10/100/1000)
  • Power standard: IEEE 802.1D, IEEE 802.1p, IEEE 802.1s, IEEE 802.1w, IEEE 802.1x, IEEE 802.3, IEEE 802.3ab, IEEE....
  • Entries, Routing/switching capacity: 92 Gbit/s, Continuity: 68,45 Mpps
  • LED indicators: Activity, Link, PoE, Performance
  • Safety: cUL, CB