• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DGS-1530-10/E DGS-1530-10/E Network switch

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-Link DGS-1530-10 Managed L2 Gigabit Ethernet (10/100/1000) black

  • Managed L2 Web-based management
  • Quality of Service (QoS) Support Site Settings Configuration (CLI)
  • Number of basic switching RJ-45 Ethernet ports: 8 console port: RJ-45
  • 10G support
  • MAC address table: 16000 entries Routing/switching capacity: 56 Gb/s.
  • Access control list
  • Stackable
  • AC

Technical specifications

  • Energy source: AC
Product type

Network switch

Weight

1.7 kg

Width

280 mm

Height

44 mm

Depth

180 mm

Type

DGS-1530-10/E

Factory colour

Black

Power supply (details)

100 - 240 V

Safety

SNMP

SNMPv2

SNMPv3

UKCA

yes

Operating temperature (T-T)

-5 - 50 °C

Basic switching RJ-45 Ethernet ports quantity

8

Packet buffer memory

1.5 MB

Password protection

yes

Auto-negotiation

yes

Switching capacity

56 Gbit/s

Traffic classification

yes

Loop protection

yes

BPDU filtering/protection

yes

ARP inspection

yes

Jumbo frames

10240

SFP+ module slots quantity

2

Flow control support

yes

Power over Ethernet (PoE)

no

Quality of Service (QoS) support

yes

Port mirroring

yes

Link aggregation

yes

Stackable

yes

Jumbo frames support

yes

Multicast support

yes

Broadcast storm control

yes

Access Control List (ACL) ingress

2000

Access Control List (ACL) egress

1000

Policy-based routing

yes

Configuring Location Settings (CLI)

yes

Web-based management

yes

Store-and-forward

yes

Access Control List (ACL)

yes

System event log

yes

Half duplex

yes

Full duplex

yes

MAC address table

16000 Eintragungen

SSH/SSL support

yes

IGMP snooping

yes

Number of VLANs

4096

Spanning tree protocol

yes

Operating relative humidity (H-H)

0 - 95 %

VLAN support

yes

10G support

yes

Forwarding rate

41.67 Mpps

Power consumption (max)

14.6 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595705 D-Link DGS-1530-10/E DGS-1530-10/E Network switch

Description

The DGS-1530-series is the latest generation of Smart managed switches from D-Link with 10 gigabit ports. The DGS-1530-10 has 8 gigabit RJ45 connections as well as additional SFP / SFP+ ports.

This text is machine translated.

Scope of delivery

  • DGS-1530-10, multi-lingual printed installation instructions, C13 low power cable SCHUKO, rack mounting kit