1/3
Industrial Ethernet switch
10000 MBit/s
128 Gbit/s
Managed switch
28
4 x
24 x
1 x
Yes
Yes
8000
4.5 kg
440 mm
44 mm
318.5 mm
DIS-700G-28XS
Black
65 °C
-10 °C
1 x
35 W
100 - 240 V
-10 - 65 °C
yes
110 cm
120 cm
35.7 cm
58.2 cm
46.8 cm
18.8 kg
3 Stück(e)
17.5 kg
24
4
yes
yes
242.1 kg
12 Stück(e)
36 Stück(e)
107.1 cm
467.2 kg
24 Stück(e)
72 Stück(e)
2.01 m
yes
8000 Eintragungen
5 - 95 %
yes
yes
5.83 kg
User & Safety Instructions 3841576 D-Link DIS-700G-28XS Industrial Ethernet switch 128 Gbit/s
The necessary accessories are required to use the article as described.