• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DIS-S301SX DIS-S301SX SFP transceiver module 1 GBit/s 550 m Module type SX

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link DIS-S301 SX network transceiver module 1000 Mbit/s mini-GBIC fiber optics

  • 1-port mini-GBIC SFP transceiver with up to 1000BaseSX multi-mode fiber 1 Port
  • Range up to 550 m
  • -40 ~ 85 °C operating temperature

Technical specifications

Product type

SFP transceiver module

Transfer rate

1 GBit/s

Interfaces

SFP

Module type

SX

Distances up to

550 m

LAN transfer rate

1000 MBit/s

Factory colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1970503 D-Link DIS-S301SX DIS-S301SX SFP transceiver module 1 GBit/s 550 m Module type SX

User & Safety Instructions

User & Safety Instructions 1970503 D-Link DIS-S301SX DIS-S301SX SFP transceiver module 1 GBit/s 550 m Module type SX

Description

The industrial SFP optics transceiver from D-Link are hot-swappable SFP transceiver, specially developed for D-Link Industrial Ethernet Switches.
All transceivers are standards-based and can be replaced during operation. In this way you can transceiver added or replaced, without downtime or interruptions of the network.

This text is machine translated.

Scope of delivery

  • DIS-S301 SX Transceiver
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.