• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DSP-111 SSD upgrade module

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link DSP-111 memory drive housing SSD housing white M.2

  • SSD CASING M.2 M.
  • Number of supported storage drives: 1
  • NVMe SSD
  • USB connection
  • 10 Gbit/s
  • Power source USB
  • White

Technical specifications

  • Disk size: M.2
  • USB version 3.2 Gen 2 (3.1 Gen 2)
  • USB-plug USB type-C
  • Product type: SSD housing
  • Material: ABS synthetic, aluminum
  • Data transfer rate 10 Gbps
Product type

SSD upgrade module

Weight

86 g

Width

35 mm

Height

124 mm

Depth

14 mm

Factory colour

White

No. of USB ports

1 x

UKCA

yes

USB connectivity

yes

Operating temperature (T-T)

0 - 40 °C

Storage relative humidity (H-H)

5 - 95 %

NVMe

yes

Maximum storage capacity

4 TB

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-20 - 75 °C

Number of storage drives supported

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595710 D-Link DSP-111 SSD upgrade module

Description

The D-Link DSP-111 SSD-casing converts your M.2-SSD in a mobile high-speed storage solution with up to 4 TB. Supports both NVMe SSD and SATA SSDs with M key or B+M key. USB 3.2 Gen 2 provides transfer speeds of up to 10 Gbps – perfect for fast backups, large files and media projects.

The tool-free design and plug-and-play functionality provide for a simple setup on Windows, MacOS, Android and Linux devices. The aluminum casing with triple heat dissipation protects your data and provides for stable performance – always and everywhere.

This text is machine translated.

Scope of delivery

  • USB-C M.2 NVMe/NGFF SSD Enclosure (DSP-111), USB-C to USB -C Cable (30 cm), Thermopad and Heat Sink, M.2 SSD Lock, Quick Installation Guide, Guarantee card