

19" switch box
10000 MBit/s
10 GBit/s
Managed switch
10
2
Yes
Yes
3.7 kg
440 mm
44 mm
250 mm
DXS-1210-10MP/E
483 mm (19")
RJ45
SFP+
Gigabit LAN (10 Gbps)
Black
Metal
61.4 dB
100 - 240 V
802.1x RADIUS
PEAP
SNMP
SNMPv2
SNMPv3
SSH
SSL/TLS
TTLS
yes
no
-5 - 50 °C
8
370 W
16
0 - 95 %
200 Gbit/s
yes
yes
yes
10000
2
yes
yes
yes
yes
yes
no
yes
yes
yes
yes
yes
yes
yes
yes
yes
yes
yes
8
yes
32000 Eintragungen
yes
yes
yes
4094
yes
0 - 95 %
yes
yes
-40 - 70 °C
148.8 Mpps
453.9 W
yes
User & Safety Instructions 3841560 D-Link DXS-1210-10MP/E 19" switch box 10 GBit/s
The necessary accessories are required to use the article as described.