• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-SUB receptacles 180 ° Number of pins: 37 Solder bucket 1 pc(s)

1/2
Image similar
Product type
D-SUB receptacles
Connector type
Socket, vertical vertical
Number of pins
37
Connection
Solder bucket
No. of rows
2
Datasheet (PDF)
EAN:
Item no:
Fast track dispatch on Wed 4 Nov

466 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.72 / piece)
€ 0.72
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB receptacles 180 ° Number of pins: 37 Solder bucket 1 pc(s)

  • Standard version

Our service for you

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, vertical vertical

Number of pins

37

Connection

Solder bucket

Connection angle

180°

No. of rows

2

Content

1 pc(s)

RoHS-compliant

Yes

Type

Socket terminal strip

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 741426 D-SUB receptacles 180 ° Number of pins: 37 Solder bucket 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.51*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)