• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahle 552 Rotary cutter A3 Cutting power A4 80 g/m²: 20 Sheet

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Rotary cutter

Paper size (max.)

A3

Cutting power A4 80 g/m²

20 Sheet

Cutting length

51 mm

Table width

73 mm

Desk depth

39.5 cm

Content

1 pc(s)

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237252 Dahle 552 Rotary cutter A3 Cutting power A4 80 g/m²: 20 Sheet

Information

Information 2237252 Dahle 552 Rotary cutter A3 Cutting power A4 80 g/m²: 20 Sheet

Warranty Terms

Warranty Terms 2237252 Dahle 552 Rotary cutter A3 Cutting power A4 80 g/m²: 20 Sheet

Description

Features

  • Comfortable rotary cutter for professional use
  • Sturdy metal table with non-slip rubber feet for a secure stand
  • Useful format lines on the table with mm pitch along the cutting edge facilitate the alignment of the cut material
  • Double guide rod for an absolutely precise cut
  • Ground round blade for precise and burr-free cuts
  • Ground underknife for exact results
  • High-quality hardened steel blades for long-lasting cutting quality
  • Circular blade in a closed plastic head ensures maximum safety
  • Automatic pressing at the interface for a quick fixing of the cut material
  • Two angle systems
  • Adjustable back stop for quick format determination
  • Rear feet for space-saving, standing placement at the workplace
  • This text is machine translated.

What kind of Paper Trimmers & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)