• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VANTAGE 10671-20143 / 30 x 45 cm Cutting pad A3

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting pad

Paper size (max.)

A3

Width

45 cm

Height

30 cm

Factory colour

Black

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237261 VANTAGE 10671-20143 / 30 x 45 cm Cutting pad A3

Description

Cutting mat in robust 5-layer design with cut-resistant
Kern and closing cutting surface
Clear processing lines for optimum positioning
Of the cutting material

This text is machine translated.

What kind of Paper Trimmers & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)