• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahle 507 Rotary cutter A4 Cutting power A4 80 g/m²: 8 Sheet

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rotary cutter

Paper size (max.)

A4

Cutting power A4 80 g/m²

8 Sheet

Cutting length

32 mm

Size grid

Yes

Width

44.9 mm

Depth

20.8 mm

Factory colour

Multicolour

Desk material

Metal

Cutting height

0.8 mm

Table width

44.9 mm

Desk depth

20.8 cm

Stack thickness per cut (max.)

0.8 mm

Actuation type (push)

Automatic

Table dimensions

449 mm x 208 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2237251 Dahle 507 Rotary cutter A4 Cutting power A4 80 g/m²: 8 Sheet

User & Safety Instructions

User & Safety Instructions 2237251 Dahle 507 Rotary cutter A4 Cutting power A4 80 g/m²: 8 Sheet

Description

Features

  • Compact trimmer for hobby and beginners
  • Sturdy metal table with non-slip rubber feet for a secure stand
  • Useful format lines on the table with mm pitch along the cutting edge facilitate the alignment of the cut material
  • Ground round blade for precise and burr-free cuts
  • Sub-meter for exact results
  • Circular blade in a closed plastic head ensures maximum safety
  • Press bar with marking aids
  • Automatic pressing at the interface for a quick fixing of the cut material
  • Two angle systems with mm scale for an exact 90° cut
  • Simple change of knife head so that the work can be continued quickly
  • Creative set for model 507 with three cutting heads for perforation, fold and bust cut optionally available (980)
  • 2 angle systems
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98€ 63.98*

What kind of Paper Trimmers & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)