• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahle Dahle 10684 Cutting ruler

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting ruler

Cutting length

45 mm

Depth

45 mm

Factory colour

Black

Material

Aluminium

Desk material

Aluminium

Stack thickness per cut (max.)

4 mm

Product type description

Dahle 10684

Content

1 pc(s)

Length

45 mm

Strength

4 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237267 Dahle Dahle 10684 Cutting ruler

Description

Features

  • High-quality cutting ruler made of black anodized aluminum for a long service life
  • Highly visible centimeter graduation for highest precision when cutting
  • The 4 mm high cutting strip ensures an accurate cut and a long service life of the ruler
  • High cut protection (12.5 mm), which effectively prevents injury to fingers and thumb
  • An increase in the pen system prevents the smudging of ink
  • No slipping when drawing or cutting through a 15 mm wide slip stop on the bottom
  • This text is machine translated.

What kind of Paper Trimmers & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)