• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahle Laminate sheet A3 80 micron glossy 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

181 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dahle 71131 Laminating foils 100 pcs

  • Compatible with devices of various manufacturers
  • Double-sided sealing for permanent protection against dirt, humidity, wind and weather
  • Maintains the color quality of photos and other documents
  • For hard-wearing surface and tear-proof results
  • Glossy surface in transparent look - without bubbles or folds

Technical specifications

Product type

Laminate sheet

Format

A3

Width

303 mm

Length

426 mm

Dim

(L x W) 426 mm x 303 mm

Total sheet thickness

80 micron

Surface

glossy

Factory colour

Transparent

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330726 Dahle Laminate sheet A3 80 micron glossy 100 pc(s)

Description

For smooth and transparent surfaces without bubbles or wrinkles.

2 x 80 mic are the perfect choice for protecting documents. Since these films have a low thickness, they form a thin protective film for documents. Laminating foils with 2 x 80 mic are used for lamination photos or documents to obtain color or information.

This text is machine translated.

What kind of Laminate Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)