• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GBC Laminate sheet A6 125 micron glossy 100 pc(s)

1/17
Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laminating film document pouch ibico A6, 100ER

  • Extremely tear-resistant and stable
  • High-quality case design
  • Rounded Safety corners
  • For Hot- and cold laminator

Technical specifications

Product type

Laminate sheet

Format

A6

Width

111 mm

Length

154 mm

Dim

(L x W) 154 mm x 111 mm

Laminating type

Hot

Total sheet thickness

125 micron

Surface

glossy

Factory colour

Transparent

Content

100 pc(s)

Surface finish type

Glossy

Paper size

A6

Film thickness

125 µm

Promotional item type

Laminierfolientasche Document™ Pouch

Material

Polyester/Polyethylen

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 777262 GBC Laminate sheet A6 125 micron glossy 100 pc(s)

User & Safety Instructions

User & Safety Instructions 777262 GBC Laminate sheet A6 125 micron glossy 100 pc(s)

Description

Protect and enhance of regularly used documents or detach. High-gloss surface, high color brilliance and rounded corners ensure a professional appearance. Ideal for posters, signs, diagrams and maps.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 160.68*

What kind of Laminate Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)