• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GBC Laminate sheet A7 125 micron glossy 100 pc(s)

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laminating film A7, 100er document pouch ibico

  • Extremely tear-resistant and stable
  • High-quality case design
  • Rounded Safety corners
  • For Hot- and cold laminator

Technical specifications

Product type

Laminate sheet

Format

A7

Width

80 mm

Length

111 mm

Dim

(L x W) 111 mm x 80 mm

Laminating type

Hot

Total sheet thickness

125 micron

Surface

glossy

Factory colour

Transparent

Content

100 pc(s)

Surface finish type

Glossy

Paper size

A7

Film thickness

125 µm

Promotional item type

Laminierfolientasche Document™ Pouch

Material

Polyester/Polyethylen

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 777279 GBC Laminate sheet A7 125 micron glossy 100 pc(s)

User & Safety Instructions

User & Safety Instructions 777279 GBC Laminate sheet A7 125 micron glossy 100 pc(s)

Description

Protect and enhance of regularly used documents or detach. High-gloss surface, high color brilliance and rounded corners ensure a professional appearance. Ideal for posters, signs, diagrams and maps.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.68*

What kind of Laminate Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)