• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahle Laminate sheet A4 125 micron glossy 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

147 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dahle 71143 Laminating foils 100 pcs

  • Compatible with devices of various manufacturers
  • Double-sided sealing for permanent protection against dirt, humidity, wind and weather
  • Maintains the color quality of photos and other documents
  • For hard-wearing surface and tear-proof results
  • Glossy surface in transparent look - without bubbles or folds

Technical specifications

Product type

Laminate sheet

Format

A4

Width

216 mm

Length

303 mm

Dim

(L x W) 303 mm x 216 mm

Total sheet thickness

125 micron

Surface

glossy

Factory colour

Transparent

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330729 Dahle Laminate sheet A4 125 micron glossy 100 pc(s)

Description

For smooth and transparent surfaces without bubbles or wrinkles.

2 x 125 mic not only seal documents, but also reinforce them. They offer the highest protection and are Ideal for frequently used or thicker materials, such as information signs or menus.

This text is machine translated.

What kind of Laminate Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)