• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GBC Laminate sheet 86 x 54 mm, Credit card 125 micron glossy 100 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

86 x 54 mm laminating film document pouch ibico Credit Card

  • Extremely tear-resistant and stable
  • High-quality case design
  • Rounded Safety corners
  • For hot laminators
  • This text is machine translated.

Technical specifications

Product type

Laminate sheet

Format

86 x 54 mm

Credit card

Width

54 mm

Length

86 mm

Dim

(L x W) 86 mm x 54 mm

Laminating type

Hot

Total sheet thickness

125 micron

Surface

glossy

Factory colour

Transparent

Content

100 pc(s)

Promotional item type

Laminierfolientasche CardPouch

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 777366 GBC Laminate sheet 86 x 54 mm, Credit card 125 micron glossy 100 pc(s)

User & Safety Instructions

User & Safety Instructions 777366 GBC Laminate sheet 86 x 54 mm, Credit card 125 micron glossy 100 pc(s)

Description

for high color brilliance and durable protection of your documents in all DIN-Formats, shining

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.23*

What kind of Laminate Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)